RVFM 25W Green Bulb Bayonet Cap

Brand
RVFM
Order Code
23-5505

Discontinued


Green coloured bulb with standard bayonet connection, ideal for creating different moods or effects.


  • Power rating 25W
  • Voltage 240V AC
  • CE approved
Type Incandescent
Colour Green
Base Bayonet
Operating Voltage 240V
Rating 25W

Trustpilot