Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM DC-016 2.0 2.1mm Chassis Mounting Switched DC Power Socket

Order Code:  

20-0991

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: DC-016 2.0  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.531
100+ £0.345

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
355 in Stock, despatched same dayAdditional quantity lead time 6 months

Chassis mounting DC power socket with switched contacts, for 2.1mm DC plugs.


  • Solder terminals.
  • Fixing centres 15.5mm
  • 20mm height
Type DC jack
Gender Socket
Connector Size 2.1mm
Current Rating 0.5 - 2A
Voltage Rating 30V
Body Material PBT

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review