Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Unistrand 2:1 Heat Shrinkable Sleeving in 1.2m Lengths

<p>A wide range of heat shrink sleeving suitable for all applications. Heat shrink sleeving does exactly that. It shrinks when heat is applied; making it ideal for when a snug fit is required, on an irregularly shaped joint for instance. It is also perfect for repairing wires, bundling wires together, and protecting wires or small parts from minor abrasion. Available in nine colours so you should be able to choose one or more to suit your needs.</p>
  • Excellent flame retardant properties
  • Excellent flexibility and insulation
  • Thermally stabilised flame retardant polyolefin
  • 2:1 shrink ratio
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Available in black, red, yellow, green, clear, blue, grey, purple and white
  • Sizes quoted before shrinking
  • UL224 approved (Coloured Sleeving Only)
  • Supplied in lengths of 1.2m
Order codeMftrs Part No.
03-23401.6mm Black
03-23412.4mm Black
03-23423.2mm Black
03-23434.8mm Black
03-23446.4mm Black
03-23459.5mm Black
03-234612.7mm Black
03-234719.1mm Black
03-234825.4mm Black
03-234938.1mm Black
03-235050.8mm Black
03-23511.6mm Red
03-23522.4mm Red
03-23533.2mm Red
03-23544.8mm Red
03-23556.4mm Red
03-23569.5mm Red
03-235819.1mm Red
03-235925.4mm Red
03-235712.7mm Red
03-23621.6mm Yellow
03-23632.4mm Yellow
03-23654.8mm Yellow
03-23666.3mm Yellow
03-23679.5mm Yellow
03-236812.7mm Yellow
03-236919.1mm yellow
03-237025.4mm Yellow
03-23731.6mm Green
03-23742.4mm Green
03-23753.2mm Green
03-23764.8mm Green
03-23789.5mm Green
03-237912.7mm Green
03-23841.6mm Clear
03-23852.4mm Clear
03-23863.2mm Clear
03-23874.8mm Clear
03-23886.4mm Clear
03-23899.5mm Clear
03-239012.7mm Clear
03-239119.1mm Clear
03-239225.4mm Clear
03-239338.1mm Clear
03-23951.6mm Blue
03-239619.1mm Clear
03-23973.2mm Blue
03-23984.8mm Blue
03-23996.4mm Blue
03-24009.5mm Blue
03-240219.1mm Blue
03-24072.4mm Grey
03-24106.4mm Grey
03-241212.7mm Grey
03-24171.6mm Purple
03-24182.4mm Purple
03-24193.2mm Purple
03-24281.6mm White
03-24292.4mm White
03-24303.2mm White
03-24314.8mm White
03-24326.4mm White
03-24339.5mm White
03-243412.7mm White
03-243519.1mm White
03-243625.4mm White
*Question functionality currently disabled


09 February 2012 Question by: Rapid Customer | Product code: 03-2405
Q. Is the 50mm the un-shrunk diameter or is that the flat size?
A. Hi Brian, the 50mm will be the un-shrunk diameter not a flat measurement as this will be completely different to what the bore size is. 25mm will be the shrunk size as this heat shrink has a 2:1 ratio