Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Garrett 99285 Rugged Plastic Sand Scoop

Order Code:  

55-0040

  Copy to clipboard
Brand: Garrett  Copy to clipboard MPN: 99285  Copy to clipboard EAN-13: 4016138806564
  • Country of Origin:
 Report an error

Discontinued

This Garrett plastic sand scoop is ideal for use in loose soils and on beaches. Using the scoop, large amounts of material can be rapidly filtered in one easy action, with just the one tool to carry.
  • Robust plastic construction
  • Built-in sieve
  • Ergonomic handle
  • Ideal for use in water
  • Hole size approx. 10mm
  • Width 150mm
  • Height 150mm
  • Length 220mm
  • Weight: 198g
  • Garrett type 1600971

Reviews


Be the first to submit a review