Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Rubber Bands Pack 20

Order Code:  

70-6124

 
Brand: VEX  MPN: 275-1089  UPC-12: 807648010893
  • Country of Origin: USA
  • Not available for Export
 Report an error

Discontinued

Rubber Bands have dozens of uses on a robot. Their spring-like properties make them perfect for latches, triggers and return mechanisms.


  • Size #32 rubber bands
  • Synthetic rubber
  • Length approx. 76mm (3in.)
  • Supplied in packs of 20
Height N/A
Length 76mm
Material Rubber
Pack Size 20
Thread N/A
Type Rubber bands
Width N/A

Reviews


Be the first to submit a review