Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Reely RTF Electrosailer Wild Hawk Electric RC Plane

Order Code:  

51-2272

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 3391 / 408C2  Copy to clipboard EAN-13: 4016138447538
  • Country of Origin:
 Report an error

Discontinued

The Electrosailer Wild Hawk from Reely is the perfect starter model for those interested in taking up remote controlled flying. With a 1380mm wingspan the Wild Hawk is large enough to make an impressive sight as it flies across the skies yet is small enough to be transported easily. It is made of a lightweight foam yet is virtually indestructible, so you can land your Wild Hawk time after time without breaking it.
  • Ideal for beginners
  • Air-cooled electric motor
  • Carrying space and tailspace
  • 35MHz 3-channel remote-controller
  • 8.4 V aluminium aircraft (1300mAh)
  • 230 V plug-in charger
  • Removable landing gear
  • Compartment with quick closure for battery
  • Operating manual included

Reviews


Underpowered

Reviewed by: sam alexander - 16 May 2020
very underpowered and heavy with stock electronics but for 20 dollars you can pick up a brushless motor esc combo and boy is it fun after that