Rtc-62423a Real Time Clock S024

Rtc-62423a Real Time Clock S024

MPN
RTC-62423A
Order Code
90-0368

Discontinued


Real Time Clock Module, YY-MM-DD Date Format, HH:MM:SS Time Format, Parallel Interface, RTC Features: Battery Backup Power, 1MHz Clock Frequency, 20ppm Frequency Precision, 4.5V to 5.5V Supply Voltage, -40°C to +85°C, 24-SOIC Case, The Epson Toyocom RTC-62421A and RTC-62423A Modules are 4-bit Parallel Interface Real Time Clocks that can be Connected Directly to a Microprocessor Bus, These Devices Feature a Built-in Crystal Unit that Enables Highly Accurate Timekeeping with Adjustment-free Operation and Reduced Costs due to Removing the Need for Connection to External Components
Supply Voltage 5.5V
Package Style 24-SOIC
Clock Frequency 1MHz
Date Format YY-MM-DD
Frequency Precision 20ppm
Height 2.8mm
Interface Type Parallel
Length 16.3mm
Operating Temperature Range -40°C to +85°C
RTC Features Battery Backup Power
Supply Voltage Min 4.5V
Time Format HH:MM:SS
Width 7.9mm

Trustpilot