Rp15 15w 48v 3.3v Out Dc/dc Converter

Rp15 15w 48v 3.3v Out Dc/dc Converter

MPN
RP15-483.3SFW
Brand
Recom
Order Code
84-2599

Discontinued


Regulated DC-DC Converter, Single Output, 75V Input Voltage, 3.3V Output Voltage, 4.5A Output Current, 84% Efficiency, 15W Power Rating, 1.6kVdc Isolation Voltage, 2 x 1in Through Hole Package, 0.2% Line Regulation, 0.5% Load Regulation, 400kHz Switching Frequency, -40°C to +65°C, 27g Weight, 4:1 Wide Input Voltage Range, Over Current and Over Voltage Protection, Six-Sided Shield, No Derating to 65°C, Ideal for All Telecom and Industrial Applications, Recom Powerline RP15-SFW Series

Trustpilot