Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Sigma 8171 ROX 8.1 Bike Computer

Sigma 8171 ROX 8.1 Bike Computer

Order Code:  

55-5391

  Copy to clipboard
Brand: Sigma  Copy to clipboard MPN: 8171  Copy to clipboard EAN-13: 4016224081714
 Report an error

Discontinued

This ROX 8.1 bike computer from Sigma features a host of NEW, valuable functions such as "Power" and "Expansion", making the popular ROX even more attractive. Another of the additional new features is a textile chest belt R1 COMFORTEX+, which makes heart rate measurements more convenient.

General functions include: 5 available languages, 2 adjustable wheel sizes, automatic recognition of second bike, automatic start/stop, backlight, low battery indicator receiver/transmitter, alarm sound can be switched on/off, adjustable volume, adjustable contrast, watertight, switch between kmh/mph mode and UFSB-compatible.

Bike functions include: Current speed, average speed, maximum speed, current/average speed comparison, trip distance, trip time and programmable trip section counter up and back.


  • Cadence functions
  • Power functions
  • Expansion functions
  • Favourites functions
  • Heart rate functions (ECG-accurate)
  • Time functions
  • Temperature functions
  • Altitude measurement functions
  • Total values
  • PC Interface/Memory functions
  • Software SIGMA DATA CENTRE

Delivery includes: cadence transmitter, Comfortex + chest strap transmitter and R1, speed transmitter, support and fixing material.

Reviews


Be the first to submit a review