Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rotary Spring Balance 500g/ 5N

Rotary Spring Balance 500g/ 5N

Order Code:  

06-2174

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: PH10127/3  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

With an effective scale length of nearly 230mm (9in.), this rotary scale offer greater accuracy than a linear scale.
  • Weight capacity 500g / 5N
  • Graduated in grammes and Newtons
  • 76mm (3in.) dial
  • Suspension ring at top
  • Hook at bottom

Reviews


Be the first to submit a review