Rolson 60516 Telescopic Inspection Mirror

MPN
60516
Brand
Rolson
EAN-13
5029594605168
Order Code
86-3209

Discontinued


A 32mm diameter glass inspection mirror with a telescopic handle.


  • 360° universal joint
  • Chrome finish telescopic shaft with pocket clip
  • Extends from 125mm to 463mm
  • Rolson type 60516
Type Telescopic inspection mirror
Mirror Size 32mm
Length 463mm

Alternatives (1)


Trustpilot