This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

Robot Virtual Worlds Virtual Environment Software Licenses

<P>No robot? No problem! Robot Virtual Worlds allows you to program robots in a virtual environment using the same ROBOTC language that you use for your physical robots.</P><P>Using Robot Virtual Worlds is a fun and engaging way to help students to learn how to program in ROBOTC and can be used as a stand-alone tool. If you wish to use in conjunction with physical robots such as VEX or VEX IQ, you will need a seperate ROBOTC licence or the ROBOTC/Robot Virtual Worlds bundle</P>
  • Make your robotics hardware go further – whilst some of the class is programming physical robots, others can be mastering new programming skills in the virtual world
  • Built-in challenges engage students and help to further their programming knowledge
  • Teachers can build their own challenges and task the students with writing code to solve them
  • Take part in online programming challenges
  • Available in single, 6-user and 30-user licence packs
    System requirements:
  • PC Compatible OS: Windows XP, VISTA, Windows 7, or Windows 8
  • Processor: Intel Core 2 Duo processor family or better, AMD Athlon X2 processor family or better
  • Memory: 2 GB RAM
  • Graphics: NVIDIA® GeForce® 8800GTS or better, ATI Radeon™ HD 3850 or better
Order codeMftrs Part No.
70-6444RVWSingleSingle user license
70-6445RVWTeamTeam 6-user license
70-6446RVWClassroomClass 30-user license
Be the first to ask a question