Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Robot Virtual Worlds Classroom Licence (30-user)

Robot Virtual Worlds Classroom Licence (30-user)

Order Code:  

70-6446

 
Brand: RoboMatter  MPN: RVWClassroom 
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

No robot? No problem! Robot Virtual Worlds allows you to program robots in a virtual environment using the same ROBOTC language that you use for your physical robots.

Using Robot Virtual Worlds is a fun and engaging way to help students to learn how to program in ROBOTC and can be used as a stand-alone tool or in conjunction with physical robots such as VEX or VEX IQ. If you wish to use in conjunction with physical robots such as VEX or VEX IQ, you will need a seperate ROBOTC licence or the ROBOTC/Robot Virtual Worlds bundle


  • Classroom 30-user license
  • Make your robotics hardware go further – whilst some of the class is programming physical robots, others can be mastering new programming skills in the virtual world
  • Built-in challenges engage students and help to further their programming knowledge
  • Teachers can build their own challenges and task the students with writing code to solve them
  • Take part in online programming challenges

    System requirements:
  • PC Compatible OS: Windows XP, VISTA, Windows 7, or Windows 8
  • Processor: Intel Core 2 Duo processor family or better, AMD Athlon X2 processor family or better
  • Memory: 2 GB RAM
  • Graphics: NVIDIA® GeForce® 8800GTS or better, ATI Radeon™ HD 3850 or better

Type Software

Reviews


Be the first to submit a review