Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX IQ Robot Battery

Order Code:  

70-7905

 
Brand: VEX IQ  MPN: 228-2604  UPC-12: 807648026047
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

Replacement battery for the VEX IQ Robot Brain


  • Nickel Metal Hydride technology
  • 7.2V
  • 2000mAh
VEX IQ Type Battery

Reviews


Excellent item at a good price

Reviewed by: Jeremy Crook - 02 January 2018
I bought this as a backup for my Vex IQ kit. This is a standard Nickel Hydride battery and as such is virtually bomb proof. There is one small exception in that before putting this away in storage, make sure it is fully charged as the VEX charger does seem to have a problem with charging batteries that have fully discharged whilst being stored. There are ways of reviving a battery that has fully discharged and these are described on the VEX forum. Other than that these are an essential purchase for any fan of the VEX IQ Robotics system.