Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RK Education RKPT28 PICAXE/Genie Compatible 28-Pin PIC Prototype PCB Kit

Order Code:  

70-9127

 
Brand: RK Education  MPN: RKPT28 
 Report an error

Discontinued

A set of parts to build an RKPT28 Prototype Project Board - designed to be fully compatible with Genie®, PIC® and PICAXE®*.


  • Low cost and simple method of prototyping 28-pin Genie®, PICAXE® and PIC® projects
  • Can be used with most PIC® and all Genie® and PICAXE® 28-pin microcontrollers
  • Can also be used with Crocodile Clips® and Pic Logicator®
  • Professional double sided PCB
  • Incorporates a large prototype area with plated through holes
  • Includes a software download socket
  • Input and outputs are accessed via plated through holes around the MCU
  • Prototyping area has 0V and 5V power rails
  • Unit can be either powered by battery or DC mains supply
  • Incorporates a 7805 voltage regulator
  • Regulated 5V output is available at a terminal block
  • Excellent method for students and hobbyists to produce Genie®, PIC® and PICAXE® projects
Soldering Yes
Type PICAXE/Genie Prototype PCB kit

Reviews


Be the first to submit a review