Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RK Education RKPK40 PICKIT Compatible 40-Pin PIC Prototype PCB Kit

Order Code:  

70-9132

 
Brand: RK Education  MPN: RKPK40 
 Report an error

Discontinued

A set of parts to make an RKPK40 Prototype Project Board designed to be fully compatible with PIC® and PicKit®.
  • Low cost and simple method of prototyping 40-pin PIC® projects
  • Can be used with most PIC® 40-pin microcontrollers
  • Designed for use with PicKit programmers from Microchip
  • Professional double sided PCB
  • Incorporates a large prototype area with plated through holes
  • Includes a software download socket
  • Input and outputs are accessed via plated through holes around the MCU
  • Prototyping area has 0V, 5V and 12V power rails
  • Unit can be either powered by battery or DC mains supply
  • Incorporates a 7805 voltage regulator
  • Regulated 5V output is available at a terminal block
  • Excellent method for students and hobbyists to produce PIC® projects

Reviews


Be the first to submit a review