Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RK Education RKPK20 PICKIT Compatible 20-Pin PIC Prototype PCB Kit

Order Code:  

70-9130

 
Brand: RK Education  MPN: 70-9130 
  • Quickly find another product in this range by Type:

    PCB PIC project
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.52

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factoryContact us for lead times
174 in Stock, despatched same dayAdditional quantity lead time 6 months

A kit of parts to make an RKPK20 Prototype Project Board, designed to be fully compatible with PIC® and PicKit®.


  • Low cost and simple method of prototyping 20-pin PIC® projects
  • Can be used with most PIC® 20-pin microcontrollers
  • Designed for use with PicKit programmers from Microchip
  • Professional double sided PCB
  • Incorporates a large prototype area with plated through holes
  • Includes a software download socket
  • Input and outputs are accessed via plated through holes around the MCU
  • Prototyping area has 0V, 3V3, 5V and 12V power rails
  • Unit can be either powered by battery or DC mains supply
  • Incorporates LD117 V33 and 7805 voltage regulators
  • Excellent method for students and hobbyists to produce PIC® projects
Soldering Yes
Type PIC project

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review