Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RK Education RKPK18 PICKIT Compatible 18-Pin PIC Prototype PCB Kit

Order Code:  

70-9129

 
Brand: RK Education  MPN: RKPK18 
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.52

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
40 in Stock, despatched same dayContact us for additional stock

With this set of parts, you can build the RKPK18 Prototype Project Board - designed to be fully compatible with PIC® and PicKit®.


  • Low cost and simple method of prototyping 18-pin PIC® projects
  • Can be used with most PIC® 18-pin microcontrollers
  • Designed for use with PicKit programmers from Microchip
  • Professional double sided PCB
  • Incorporates a large prototype area with plated through holes
  • Includes a software download socket
  • Input and outputs are accessed via plated through holes around the MCU
  • Prototyping area has 0V, 3V3, 5V and 12V power rails
  • Unit can be either powered by battery or DC mains supply
  • Incorporates LD117 V33 and 7805 voltage regulators
  • Excellent method for students and hobbyists to produce PIC® projects
Frequency N/A
Power N/A
Range N/A
Soldering Yes
Type PIC project

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review