Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RK Education RKP20c PICAXE/Genie Compatible Compact 20-Pin PIC Project PCB Kit

Order Code:  

70-9125

 
Brand: RK Education  MPN: RKP20c 
 Report an error

Discontinued

A kit of components to make an RKP20c compact project board - designed to be fully compatible with Genie®, PIC® and PICAXE®*.


  • Low cost and simple method of prototyping 20-pin Genie®, PICAXE® and PIC® projects
  • Can be used with most PIC® and all Genie® and PICAXE® 20-pin microcontrollers
  • Can also be used with Crocodile Clips® and Pic Logicator®
  • Professional double-sided PCB
  • Ultra compact
  • Includes a software download socket
  • All I/O pins are available
  • Input and outputs are accessed via plated through holes around the MCU
  • PCB includes 0V and 5V power rails
  • Excellent method for students and hobbyists to produce Genie®, PIC® and PICAXE® projects
Frequency N/A
Power N/A
Range N/A
Soldering Yes
Type PIC project

Reviews


Be the first to submit a review