Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RK Education RKP08c PICAXE/Genie Compatible Compact 8-Pin PIC Project PCB Kit

Order Code:  

70-9117

  Copy to clipboard
Brand: RK Education  Copy to clipboard MPN: 70-9117  Copy to clipboard
  • Quickly find another product in this range by Type:

    PCB PIC project
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.07

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 at factory, lead time 7 days
146 in Stock, despatched same dayAdditional quantity lead time 7 days

A kit of parts to build the RKP08c compact project board that has been designed to be fully compatible with Genie®, PIC® and PICAXE®*.


  • Low cost and simple method of prototyping 8 pin Genie®, PICAXE® and PIC® projects
  • Can be used with most PIC® and all Genie® and PICAXE® 8 pin Microcontrollers
  • Can also be used with Crocodile Clips® and Pic Logicator®
  • Professional double sided PCB
  • Ultra compact
  • Includes a software download socket
  • Input and outputs are accessed via plated through holes around the MCU
  • PCB includes 0V and 5V power rails
  • Available as a kit or as a blank PCB
  • Excellent method for students and hobbyists to produce Genie®, PIC® and PICAXE® projects
Type PIC project
Soldering Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review