With this kit of components, you can construct an RKPK28 Prototype Project Board that has been designed to be fully compatible with PIC® and PicKit®.
- Low cost and simple method of prototyping 28-pin PIC® projects
- Can be used with most PIC® 28-pin microcontrollers
- Designed for use with PicKit programmers from Microchip
- Professional double sided PCB
- Incorporates a large prototype area with plated through holes
- Includes a software download socket
- Input and outputs are accessed via plated through holes around the MCU
- Prototyping area has 0V, 3V3, 5V and 12V power rails
- Unit can be either powered by battery or DC mains supply
- Incorporates LD117 V33 and 7805 voltage regulators
- Excellent method for students and hobbyists to produce PIC® projects
Kit includes:
- 1x RKPK28 prototype
- PCB works with PICkit
- 1x 3mm green LED miniature
- 1x 10kΩ CR25 0.25W CF resistor
- 1x 1kΩ CR25 0.25W CF resistor
- 1x SPDT ultra miniature slide switch
- 1x Tactile switch 6 x 6mm height 4.3mm
- 1x 2.1mm PCB DC power socket
- 1x CTB5201/2BK 2-way 16A low profile terminal block 5mm pitch
- 1x 10W single row PCB header plug
- 1x Single B Series USB connector
- 1x Miniature closed jumper link
- 1x 20-pin DIL socket, narrow 7.62mm without central support
- 1x 7805 regulator TO-220
- 1x LD1117V33 3.3V 0.8A LDO regulator
- 1x 10MHz 3-pin piezo-ceramic resonator
- 2x 85°C 10µF 25V radial lead aluminium electrolytic capacitor
- 2x 1N4007 1A 1000V silicon rectifier diode
- 3x 0.1µF +/-20% 50V Y5V P:2.54mm radial ceramic capacitor.
Type |
PIC project |
Power |
N/A |
Frequency |
N/A |
Range |
N/A |
Soldering |
Yes |
To use this facility please Sign In.
Sign In