Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RK Education RKPK20 PICKIT Compatible 20-Pin PIC Prototype PCB Kit

<p>A kit of parts to make an RKPK20 Prototype Project Board, designed to be fully compatible with PIC® and PicKit®.</p>
  • Low cost and simple method of prototyping 20-pin PIC® projects
  • Can be used with most PIC® 20-pin microcontrollers
  • Designed for use with PicKit programmers from Microchip
  • Professional double sided PCB
  • Incorporates a large prototype area with plated through holes
  • Includes a software download socket
  • Input and outputs are accessed via plated through holes around the MCU
  • Prototyping area has 0V, 3V3, 5V and 12V power rails
  • Unit can be either powered by battery or DC mains supply
  • Incorporates LD117 V33 and 7805 voltage regulators
  • Excellent method for students and hobbyists to produce PIC® projects
Kit Contents
QuantityDescription
1xRKPK20 prototype PCB works with PICkit PCB
1x3mm green LED miniature
1x10kΩ CR25 0.25W CF resistor
1x1kΩ CR25 0.25W CF resistor
1xSPDT ultra miniature slide switch
1xTactile switch 6 x 6mm height 4.3mm
1x2.1mm PCB DC power socket
1xCTB5201/2BK 2-way 16A low profile terminal block 5mm pitch
1x10W single row PCB header plug
1xSingle B Series USB connector
1xMiniature closed jumper link
1x20-pin DIL socket, narrow 7.62mm without central support
1x7805 regulator TO-220
1xLD1117V33 3.3V 0.8A LDO regulator
1x10MHz 3-pin piezo-ceramic resonator
2x85°C 10µF 25V radial lead aluminium electrolytic capacitor
2x1N4007 1A 1000V silicon rectifier diode
3x0.1µF +/-20% 50V Y5V P:2.54mm radial ceramic capacitor
*Question functionality currently disabled