This ripple tank system comes as a ready to use unit with no external power source required.
- Comprises of a tough moulded frame with large transparent viewing surface
- The ripple tank light source is a 6V halogen lamp which gives excellent illumination
- The tank has sloping sides which minimise noise
- See technical specification for full list of contents
- Supplied in a box with neat compartments
- Suitable for Key Stages 3 & 4 (ages 11 to 16)
Quantity |
N/A |
Type |
Ripple tank |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.