Rigol MSO5104 Oscilloscope 100MHz 4Ch 8GS/s 9" Display USB HDMI

MPN
MSO5104
Brand
Rigol
EAN-13
4053199916771
Order Code
10-4795
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Inc VAT)
1+ £1260.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Rigol's MSO5104 is a digital storage oscilloscope with a bandwidth of 100 MHz and a sampling rate of 2 GS/s. It features a memory depth of 100 million points and an 8-bit resolution, making it suitable for detailed electronic testing. This device is ideal for applications in research and development, as well as educational and industrial environments.
No. of Channels 4
Bandwidth 100MHz
Type Digital
Screen Size 1024 x 600
Calibrated to Manufacturer's standards (no certificate)
Channel memory depth 100Mpixel
Channel sample rate 2GS/s
Dim (L x W x H) 130 x 367 x 200 mm
Height 200mm
Input coupling AC or DC
Input Impedance 1 MΩ ±1 %
Length 130mm
Power supply (details) 100 V - 240V
Reading Category CAT I
Resolution 8Bit
Vertical deflection 1 mV/div - 10 V/div
Weight 3.5kg
Width 367mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot