The RVFM Rheostat 125 OHM is a high quality rheostat wound with heavily oxidized resistance wire on vitreous enameled steel tubes.
- Windings are locked into place with ceramic cement
- Tube is carried on robust enameled die-cast end supports
- Heavy duty sliding contact consists of multi leaf phosphor bronze strips, nickel plated for corrosion resistance
- 4mm socket terminals are fitted, allowing for use as a variable resistor or potential divider
- Suitable for Key Stages 3 & 4 (ages 11 to 16)
Type |
Sliding rheostat |
Resistance |
125Ω |
Current |
1.8A |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.