Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


AV:Link 100.616UK MSH40, Mono/Stereo Headphones With Volume Control

Order Code:  

35-0449

  Copy to clipboard
Brand: AV:Link  Copy to clipboard MPN: 100.616UK  Copy to clipboard EAN-13: 5015972016244
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.64

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 at factory, lead time 5 weeks
1 in Stock, despatched same dayAdditional quantity lead time 5 weeks

These stereo headphones with volume control are particularly robust making them ideal for use in education.


  • Adjustable cushioned headband and circumaural earpads
  • Superb sound quality
  • Robust construction makes them very popular for use in education.
  • Independent left and right volume controls
  • Switchable mono/stereo
  • Single side coiled lead
  • Mylar speakers with anisotropic ferrite magnets
  • Supplied with 6.3mm stereo adaptor
  • Cable 1.2m
  • Speaker size 40mm (diameter)
  • Impedance 32Ω (±5%)
  • Frequency response 20Hz - 20kHz
  • Sensitivity 105dB @ 1kHz
Type On ear
Colour Black
Cable Length 1.2m
Frequency Range 20 to 20000Hz
Impedance 32Ω

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


22 November 2012 Question by: Rapid Customer | Product code: 35-0449
Q. Do these headphones have a straight cable or the coiled style?
A. Hi Chris. Thank you for your question. The headphones have a coiled style wire.

Reviews


they couldn't be better

Reviewed by: chad greezman - 30 November 2021
i chucked out my akg headphones because the quality of the sound and comfort is absolutely splendid.

STEREO HEADPHONES

Reviewed by: ANTHONY THURSTON - 11 May 2015
I purchased these headphones to use with my Technics KN6500 keyboard so that i do not prevent my sister from watching tv while i am playing. I find them excellent for what i require and are extremely good value for money have individual ear volume adjustment which is very useful for balancing the sound and the quality of sound reproduction is far better than i would have expected from headphone in this price range.