Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


AV:Link 100.628UK PSH40Vc Professional Headphones With Volume Control

Order Code:  

35-4461

  Copy to clipboard
Brand: AV:Link  Copy to clipboard MPN: 100.628UK  Copy to clipboard EAN-13: 5015972016268
 Report an error

Discontinued

The RVFM Digital Stereo Headphones with Volume Control are attractively styled silver/black headphones with padded circumaural, flexible ear cups and adjustable headband for a perfect, comfortable fit.

  • In–line volume control
  • Both headband and ear cups are padded with easy clean leather effect finish
  • Superb clean sound quality and comfort
  • Ideal for Hi–Fi listening and monitoring applications
  • 40mm diameter drivers deliver a deep bass sound
  • Adjustable padded headband and ear cups for added comfort
  • Single side cable entry
  • In–line volume control
  • OFC Litz cable and gold plated connector for optimum signal transfer
  • Supplied with 6.3mm gold plated stereo adaptor
  • Mini plug fitted with a 6.3mm adaptor, both are gold plated for best contact and optimal signal transfer
Type Over ear closed back
Colour Black / silver
Cable Length 2m
Frequency Range 20 to 24000Hz
Impedance 32Ω

Reviews


Be the first to submit a review