Item added to basket:
- Brands
- {{brandName}}
- Categories
- {{tierName}}
- Products
- {{product}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Order code | 65-8206 | 65-8214 |
Part number | XGCS4901201 | XGCS8901201 |
RFID Frequency | 13.56MHz | 13.56MHz |
Dimensions | 40 x 40 x 15mm | 80 x 80 x 26mm |
Electrical connection | M12 5-pin male cable 0.2m | M12 5-pin male cable 0.2m |
Transmission rate | 9600 to 115200 bauds | 9600 to 115200 bauds |
RFID microchip | INSIDE (micropass) | INSIDE (micropass) |
compatibility | NXP (SL2, SL1, Ultralight, Std 1K/4K, Desfire) | NXP (SL2, SL1, Ultralight, Std 1K/4K, Desfire) |
Texas (Tag-it HFI) | Texas (Tag-it HFI) | |
Fujitsu (MB89R118 - MB89R119) | Fujitsu (MB89R118 - MB89R119) | |
STM (CRIX4K) | STM (CRIX4K) | |
Microelectronic (EM4135) | Microelectronic (EM4135) | |
Sensing distance nom. [Sn] | 10 to 70mm | 20 to 100mm |
Rated supply voltage [Us] | 24 V DC PELV | 24 V DC PELV |
Communication port protocol | Uni-Telway | Uni-Telway |
Modbus RTU | Modbus RTU | |
Communication port support | RS485 | RS485 |
Associated tag type | ISO 15693 standard tags | ISO 15693 standard tags |
ISO 14443 standard tags | ISO 14443 standard tags | |
Automatic detection of tag type | Automatic detection of tag type | |
Supply voltage limits | 19.2 to 29V DC | 19.2 to 29V DC |
Current consumption | < 60mA | < 60mA |
Status LED | 1x Dual colour for comms network | 1x Dual colour for comms network |
1x Dual colour for RFID comms | 1x Dual colour for RFID comms | |
Tightening torque | < 1N.m | < 3N.m |
Ambient temperature | -25°C to +70°C | -25°C to +70°C |