RF Solutions ZETA-433-D RF Transceiver Module DIL +13dBm /-116dBm 2KM

Order Code:

43-1321

Brand: RF Solutions MPN: ZETA-433-D

Discontinued


This DIL, 433MHz, ZETA module from RF Solutions is an extremely cost-effective, high performance radio transceiver module that can transmit or receive at up to 500kbps over a range up to 2000m.

Operating between 1.8 and 3.6V, the module monitors its battery voltage and can 'sleep' with a very low standby current. The module can 'wake' intermittently and provide direct control outputs to a microcontroller making it ideally suited to battery applications.

The module will suit one-to-one or multi-node wireless links in applications including car and building security, POS, inventory tracking, remote process monitoring and much more.


  • 433 MHz, DIL model
  • Tiny size - only 16 x 16mm
  • 0.5nA standby power
  • +13dBm transmit power
  • Max data rate 500kbps
  • RF Solutions type ZETA-433-D
Type Transceiver
Supply Voltage 1.8 to 3.6V
Mounting PCB through-hole
Working Frequency 433MHz

Trustpilot