Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RF Solutions BOGEY-BOARD-868 GSM Remote Control System 4 Inputs

Order Code:  

43-1302

  Copy to clipboard
Brand: RF Solutions  Copy to clipboard MPN: BOGEY-BOARD-868  Copy to clipboard
 Report an error

Discontinued

The RF Solutions BOGEY-BOARD-868 is an innovative module that allows anyone to make their own remote transmitter and wirelessly operate an existing 868MHz switch. With four close-contact inputs to use and dimensions of only 38 x 42mm, the BOGEY-BOARD-868 is small and powerful. The tiny board is easily capable of achieving a range of 150m in open line-of-sight conditions.


  • 868MHz model
  • Applications include:
  • Remote control
  • Remote networking
  • Remote switching
  • Remote traffic lights
  • Door bells / buzzers
  • RF Solutions type BOGEY-BOARD-868
Type Remote control system
Frequency 868MHz
Range 100m
Supply Voltage (DC) 4.5 to 12
Supply Current 22mA
Number of Channels 4

Reviews


Be the first to submit a review