Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Retort Clamp Cork Jaws and Bosshead

Order Code:  

06-6450

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: CH0687  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

A robust 4-finger retort clamp with cork jaw inserts and built-in bosshead. The cork lining of the clamp provides a non-slip, soft grip, ideal for holding test tubes, flasks and other glassware.
  • Cork jaw ensures firm grip at all angles
  • Four-prong jaws
  • Holds items from 2 to 90mm diameter
  • Fits rods up to 15mm diameter
  • Overall length 210mm
  • RVFM type CH0687
Size 90mm
Type Clamp + bosshead

Questions


*Question functionality currently disabled


28 August 2013 Question by: Rapid Customer | Product code: 06-6450
Q. Is it possible to rotate the jaw piece by ninety degrees?
A. Hi Izzet. Thank you for your question. These can be rotated any angle and then locked into position.

Reviews


Be the first to submit a review