Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Retex 33131203 ABS Series 31 Pocket Box 70 x 50 20mm Black

Order Code:  

30-6405

  Copy to clipboard
Brand: Retex  Copy to clipboard MPN: 33131203  Copy to clipboard
 Report an error

Discontinued

Pocket-sized black ABS enclosure measuring 70 x 50 x 20mm from the Retex 31 Series. These small and robust cases have bevelled and rounded edges and are suitable for a wide range of applications. Designed with recesses in the cover and base for the installation of keypads or switches.
  • Includes lid and base
  • Made by Retex in Europe
  • Manufacturer's part 330131203

Note: This replaces Rapid part 30-5033.


Enclosure modification


Type Keyfob Enclosures
Material ABS
Enclosure Length 70mm
Enclosure Width 50mm
Enclosure Height 20mm
Series 31
Flame Resistance N/A
IP Rating N/A
Internal Features N/A
External Features Bevelled edges
Finish N/A
Colour Black

Reviews


Be the first to submit a review