Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Retex 33103006 ABS Enclosure Series 103 220 x 140 x 86.5mm
Image Representative of Range

Retex 33103006 ABS Enclosure Series 103 220 x 140 x 86.5mm

Order Code:  

30-6540

  Copy to clipboard
Brand: Retex  Copy to clipboard MPN: 33103006  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.65

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 11 weeksContact us for lead times
Available to back OrderBack-order availability date - 03/07/2024

Planning to buy a range of enclosures for your latest project?

This 220 x 140 x 86.5mm ABS plastic enclosure from the Retex 103 Series has an aluminium lid, so it is ideal for use in any application where a metal lid is required. This light grey case is made from a high quality ABS plastic which is suitable for drilling.
  • Modern design with square edges and rounded sides
  • Lid made from silver anodised 1mm aluminium
  • Lid mounted by four M3 bolts which can be hidden by plastic covers (included in delivery)
  • Recess in base designed to accept membrane keypads
  • Maximised utilisation of internal volume due to the absence of integral guides
  • Polished finish aids easy cleaning
  • Bosses moulded in the base allow easy mounting of PCBs
  • Resistant to temperatures up to 85°C
  • Manufacturer's part 33103006
Type General purpose ABS
Material ABS body / aluminium lid
Enclosure Length 220mm
Enclosure Width 140mm
Enclosure Height 86.5mm
Series 103
Flame Resistance N/A
IP Rating N/A
Internal Features PCB mounting
External Features Aluminium lid
Colour Grey
Finish Polished

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review