Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM Resistant Coils - 1 Ohm

RVFM Resistant Coils - 1 Ohm

Order Code:  

52-2063

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 52-2063  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

These value-for-money coils have a resistance of 1Ω.


  • Max. power rating 6W
  • Max. voltage 12V
  • Current 1A
Resistance

Questions


*Question functionality currently disabled


29 April 2016 Question by: Rapid Customer | Product code: 52-2063
Q. Please can you tell me the power rating, maximum voltage & maximum current for these resistors. Thank you
A. Hi Hilary, thank you for your question. The max power rating is 6W, max voltage is 12V and current is 1A.

Reviews


Be the first to submit a review