Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Resist-A-Flame® Tamperproof Noticeboards 1200x1800mm

Metroplan Resist-A-Flame® Tamperproof Noticeboards 1200x1800mm

Order Code:  

34-6299

  Copy to clipboard
Brand: Resist-A-Flame  Copy to clipboard MPN: 45341  Copy to clipboard
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

These Resist-a-Flame® tamperproof felt-covered noticeboards from Metroplan have side hinged lockable doors to ensure the contents can be displayed without risk of theft, damage or defacement and are made of fire-retardant material tested to meet the latest building and fire regulations.


  • Size 1200 x 1800mm
  • Ideal for use in public buildings
  • Can be mounted vertically or horizontally - support stays not included
  • Cloth and pinboard core tested to BS EN 13501
  • Clear covers tested to BS 476 part 7 class 1Y
  • Choose from 11 woven cloth colours - Dark Blue (DB), Crimson (CR), Conifer (CO), Silver (SL), Plum (PL), Light Blue (LB)*, Grey Green (GG)*, Ebony (EB)*, Charcoal (CH)*, Caspian (CA)*, Mustard (MU)*
  • Manufacturer's part 45341

Please state required colour code at time of ordering. Those marked * are non-stock items and will require a slightly longer delivery time.
Type Side hinge
Height 1.2m
Width 1.8m

Reviews


Be the first to submit a review