These aluminium-framed noticeboards from Metroplan are ideal for use in any public building or commercial premises as their special fire-retardant covering means they comply with the latest building and fire regulations. Available in a range of colours, these boards can be mounted either horizontally or vertically.
- Size 900 x 600mm
- Mounts through concealed corners, fixings provided
- Fully assembled board certified to BS EN 13501
- Available in choice of 11 colours - Dark Blue (DB), Crimson (CR), Conifer (CO), Silver (SL), Plum (PL), Light Blue (LB)*, Grey Green (GG)*, Ebony (EB)*, Charcoal (CH)*, Caspian (CA)*, Mustard (MU)*
- Manufacturer's part 45381
Note: Please state required colour code at time of ordering. Those marked * are non-stock items and will require a slightly longer delivery time.
Frame |
Aluminium |
Height |
900mm |
Type |
Fire retardant |
Width |
600mm |