Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Resist-A-Flame® Class 0 Aluminium Framed Noticeboards 1200x900mm

Metroplan Resist-A-Flame® Class 0 Aluminium Framed Noticeboards 1200x900mm

Order Code:  

34-6271

 
Brand: Resist-A-Flame  MPN: 45391 
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

These aluminium-framed noticeboards from Metroplan are ideal for use in any public building or commercial premises as their special fire-retardant covering means they comply with the latest building and fire regulations. Available in a range of colours, these boards can be mounted either horizontally or vertically.


  • Size 1200 x 900mm
  • Mounts through concealed corners, fixings provided
  • Fully assembled board certified to BS EN 13501
  • Available in choice of 11 colours - Dark Blue (DB), Crimson (CR), Conifer (CO), Silver (SL), Plum (PL), Light Blue (LB)*, Grey Green (GG)*, Ebony (EB)*, Charcoal (CH)*, Caspian (CA)*, Mustard (MU)*
  • Manufacturer's part 45391

Note: Please state required colour code at time of ordering. Those marked * are non-stock items and will require a slightly longer delivery time.

Frame Aluminium
Height 1.2m
Type Fire retardant
Width 900mm

Reviews


Be the first to submit a review