Reltech General Purpose Enclosures Universal enclosure 625984

Reltech Brand: Reltech
The Reltech group of products consists of universal enclosures made from aluminium and finished in black, commonly provided as single pieces.
Description Image Product Buy Qty Pricing (Ex VAT) Dim Height Length Width Material Type Factory colour IP rating Material properties Misc Attribute
Reltech 128-000-355 EfaBox Universal Enclosure Aluminium Black 1piece
Reltech 128-000-355 EfaBox Universal Enclosure Aluminium Black 1piece
Standard range
Order code: 10-4062
MPN: 128-000-355

6 in stock, despatched in 4 working days
1+ £30.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
(L x W x H) 125 x 80 x 57 mm 57mm 125mm 80mm Aluminium Universal enclosure Black IP68 powder-coated EfaBox
Reltech 128-000-660 EfaBox Universal Enclosure Aluminium Black 1 piece
Reltech 128-000-660 EfaBox Universal Enclosure Aluminium Black 1 piece
Standard range
Order code: 10-4064
MPN: 128-000-660

2 in stock, despatched in 4 working days
1+ £71.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
(L x W x H) 220 x 120 x 81 mm 81mm 220mm 120mm Aluminium Universal enclosure Black IP68 powder-coated EfaBox


Trustpilot