Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Relpol R3N-2013-23-1012-WTL Industrial 12V DC 10A 3PDT Plug-In Relay

Order Code:  

61-6060

  Copy to clipboard
Brand: Relpol  Copy to clipboard MPN: R3N-2013-23-1012-WTL  Copy to clipboard
 Report an error

Discontinued

This 10A miniature industrial relay is a plug-in relay with a 3CO (3PDT) contact arrangement. Additional features include locking test button, flag indicator and LED indicator. Suitable for general purpose use in control panels and other control applications.


  • Coil voltage 12V DC
  • 11-pin 3PCO
  • 10A contact rating
  • High reliability
  • LED Indicator
  • Mechanical indicator
  • Lock/test button
  • Full approvals
Contact Configuration 3PDT
Coil Voltage (DC) 12V
Coil Resistance 160Ω
Rated Voltage (AC) 250V
Rated Current 10A
Mounting Type Plug-in
Operating Temperature -40 to +70°C
Height 36mm
Length 28mm
Width 21mm

Reviews


Be the first to submit a review