Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Pentel DCF343/MIX Recycology Assorted - Pack of 5

Order Code:  

34-9297

 
Brand: Pentel  MPN: DCF343/MIX  EAN-13: 4902506079015
  • Country of Origin: China
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.47

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
4 in Stock, despatched same dayAdditional quantity lead time 5 months

The Vivid range of presentation books are part of the Recycology range of products from Pentel. Made from at least 50% recycled material these A4 display books contain 30 clear pockets for the display and protection of documents, etc.


  • A4 display book, 30 pockets
  • Brightly coloured cover in vivid shades
  • Title space on spine for easy reference
  • Non-reflective, matt finish, low-static pockets
  • Made from at least 50% recycled material
  • Supplied in mixed packs of 5 of 1 each of blue, green, yellow, pink and violet
Colour Various
Material Recycled
Pack Size 5
Size A4
Type Display book

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review