Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Shaw Magnets - Rectangular Bar Magnet - 12 x 5 x 40mm - Pack of 2

Order Code:  

06-5981

  Copy to clipboard
Brand: Shaw Magnets  Copy to clipboard MPN: ALN040  Copy to clipboard
  • Country of Origin: China
 Report an error

Discontinued

Shaw Magnets Bar Magnets are made from Alnico magnetic material. Alnico is an alloy of iron, ALuminium, NIckel and CObalt and has a high resistance to loss of magnetism. The magnets are supplied in pairs, complete with keepers which further help to 'keep' the magnetism without gradual loss and to protect their magnetic surfaces. North poles are denoted by a dimple or a notch.


  • Red paint finish
  • Complete with keepers
  • Notch or dimple denotes North pole
  • Dimensions: 12 x 5 x 40mm
  • Supplied in pairs
  • Shaw Magnets Type ALN040
Type Bar magnet
Length 40mm

Reviews


Be the first to submit a review