Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Adventa Reclaim Reclaim Quartz Wall Clock

Order Code:  

06-8510

  Copy to clipboard
Brand: Adventa Reclaim  Copy to clipboard MPN: ACS05  Copy to clipboard EAN-13: 5055330593475
  • Country of Origin: United Kingdom
 Report an error

Discontinued

Time to design your own wall clock!

Simply cut out a print of your favourite photo, using the template, to make your own unique dial.

The British-made Quartz wall clock just clicks together and even includes the battery, to make a great ready-to-go gift.


  • High quality, reliable quartz wall clock
  • Made from Eco-friendly recycled plastic
  • Diameter 226mm (approximately 9 inches)
  • Depth 45mm
  • Guaranteed 12-hour clock movement
  • Quality domed lens
  • Frame colour: graphite
  • Supplied complete with battery

Note: The clock is supplied without a dial.



Type Quartz wall clock

Reviews


Be the first to submit a review