Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rean F311 S 092 Flexi-Fit Control Knob Black (Ø x H) 11mm x 15.15mm - Red Cap

Order Code:  

64-5229

  Copy to clipboard
Brand: Rean  Copy to clipboard MPN: F 311 S 092  Copy to clipboard EAN-13: 4016139046389
  • Country of Origin: Switzerland
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.610

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Standard factory lead time 9 days
339 available to back OrderBack-order availability date - 29/04/2024

This flexi-fit control knob from Rean has been cleverly designed with a flexible insert, allowing the knob to be used on either a D flat or 6mm spline shaft. This excellent feature makes the knob incredibly versatile and cost effective, as it can adapt to any orientation or shaft shape, meaning no new knobs are required if an application changes.


  • Soft touch
  • Axle diameter: 7.5 mm
  • Height: 15.15mm
  • Diameter: Ø 11 mm
  • Colour: black
  • Cap colour: red
  • Manufacturer's part F311 S 092
Type Control knob
Shaft Diameter 6mm
Fixing Push fit
Diameter 15mm
Colour Black, red
Material Hard nylon

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review