This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Brian Clegg Ready Mix Paints Assorted (Pack of 20 x 600ml)

Order Code:  

06-0100

 
Brand: Brian Clegg  MPN: AR81A20  EAN-13: 5051170007608
 Report an error
Qty Unit Price (Ex VAT)
1+ £22.69

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
21 in Stock, despatched same dayAdditional quantity lead time 9 weeks

A great value pack of assorted readymix paints, ideal for primary and secondary schools.

The paint has a rich, high-saturation colour and a smooth creamy consistency making it a pleasure to use. It can be diluted with water, or mixed with PVA to achieve a thicker and glossier finish, which also means it can be used on non-porous surfaces.

The packaging is super-clear allowing the vibrancy of the colour to shine through, and the flip-top cap is easy for little fingers and helps avoid spillages.


  • Easy to work with
  • Good opacity
  • Safe for children
  • Wheat and gluten free
  • Ideal for schools
  • Set contains 2x black, 4x white, 2x brilliant blue, 2x brilliant red, 2x brilliant yellow, brilliant green, orange, purple, burnt umber, leaf green, sky blue, lemon and crimson
  • Supplied as an assorted class pack of 20x 600ml bottles

Order codeMftrs Part No.
06-0100AR81Assorted class pack of 20
06-0800AR8107White paint
06-0802AR8104Red paint
06-0804AR8108Orange paint
06-0806AR8105Yellow paint
06-0808AR8103Green paint
06-0810AR8116Turquoise paint
06-0812AR8102Blue paint
06-0814AR8114Purple paint
06-0816AR8101Black paint
06-8382AR8207White paint
06-8384AR8204Red paint
06-8386AR8208Orange paint
06-8388AR8205Yellow paint
06-8390AR8203Green paint
06-8394AR8202Blue paint
06-8396AR8214Purple paint
06-8398AR8201Black paint

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review