Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Technical Treatments Rd Wide Mouth Bottle 250ml (hd)

Order Code:  

14-2014

 
Brand: Technical Treatments  MPN: 848 
  • Quickly find another product in this range by Capacity:

    100ml 250ml 500ml 1000ml 2500ml
 Report an error
Qty Unit Price (Ex VAT)
3+ £0.482

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times on larger quantities
123 in Stock, despatched same dayContact us for additional availability

Round wide mouthed 250ml bottle ideal for general-purpose storage.


  • Made from high density polythene
Capacity 250ml
Material Polythene
Type Wide mouth

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


*Question functionality currently disabled


30 January 2020 Question by: Fiona Beaumont | Product code: 14-2014
Q. Can you please tell me the dimensions of the 100ml and 250ml 14-2012 and 14-2014 wide mouth bottles and also the diameter of opening. Thanks
A. Hi Fiona, thanks for your question. The 100ml bottle has a height of 91mm, body diameter of 47mm and neck bore of 35mm. The 250ml bottle has a height of 114mm, body diameter of 59mm and neck bore of 40mm.


25 March 2019 Question by: Rapid Customer | Product code: 14-2014
Q. Are these bottles suitable for use with acetone? I need to mix small quantities of an acrylic resin dissolved in acetone for museum use. Thank you
A. Hi Helena, thank you for your question. The bottle itself is made from HDPE which will not react with acetone.

Reviews


Be the first to submit a review