Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sigma 21410 RC 14.11 Heart Rate Monitor - Grey

Order Code:  

55-6860

  Copy to clipboard
Brand: Sigma  Copy to clipboard MPN: 21410  Copy to clipboard EAN-13: 4016224214105
 Report an error

Discontinued

This RC 14.11 heart rate monitor from Sigma is a trusted and loyal companion to wear during sport and recreation, offering a reliable transmission of heart rate. Simple to use and ideal for running and training, the monitor is equipped with up to 99 split times, while individual training rounds can be done with the Easy LapView function of the clock, or thanks to the 90 hour log capacity, on the PC.

Runners also receive the essential information from a running computer: speed, distance, heart rate all measured using the R3 COMFORTEX+. The docking station for the data transfer to the PC/Mac and the data centre software are included. Also included is a chest strap, battery compartment cover tool and instructions.


  • Colour: Grey
  • Heart rate monitor with chest strap
  • Special training analysis possible
  • Heart rate chest strap included
  • Speedometer
  • Easy lap view function
  • Digital coded transmission
  • ECG accurate
  • Current, average and maximum heart rate
  • Current, average and maximum speed
  • Manufacturer's part 21410

Features included: distance in km; lap counter (99 laps); training zones - automatic for calculating individual training zones; training mode with 1 adjustable HR zone; calorie counter; zone indicator/zone alarm; docking station and data centre; PC interface; ON/OFF battery compartment; battery status indicator (clock and transmitter); backlight display; full text display in 5 languages; waterproof.

Reviews


Be the first to submit a review