Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Raytech King Joint 0

Raytech King Joint 0

Order Code:  

30-0807

  Copy to clipboard
Brand: Raytech  Copy to clipboard MPN: King Joint 0  Copy to clipboard EAN-13: 8032853654231
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

Raytech's King Joints make the ideal housing for both branch and straight through cable joints.

Pre-filled with gel, just snap the connector shut and you can walk away, knowing the joint is complete.


  • King Joint 0 supplied singly
  • Maximum cable diameter: 20.5mm
  • Joint dimensions: 105 x 55 x 55mm
  • Kits include connectors suitable for straight and branch screw connections
Type Gel Filled Enclosures

Reviews


Be the first to submit a review