This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Rapid Premium Lead Free Solder with Silver and Copper

<P>Lead-free solder wire with a Rosin activated-flux core. It offers excellent joint reliability and superior joint strength along with excellent thermal and mechanical fatigue resistance.</P><P>The solder wire is ideal for applications requiring good activation and is suitable for no-clean processes.</P>
  • Sn95.5Ag3.9Cu0.6 alloy
  • 217°C melting point
  • Excellent solder joint reliability
  • Superior joint strength
  • Excellent thermal and mechanical fatigue resistance
  • Suitable for no-clean process
Order codeMftrs Part No.
85-661085-661020SWG 12g
85-661285-661222SWG 100g
85-661485-661422SWG 500g
85-661685-661618SWG 12g
85-661885-661818SWG 500g
*Question functionality currently disabled


21 June 2012 Question by: John | Product code: 85-6612
Q. What is the diameter of this solder?
A. Thanks for your enquiry John. 0.64mm is the thickness of the wire.