Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Unistrand Moulded Grommets

<p>A wide range of standard grommets moulded in SR 1700 black PVC.</p>
  • Ideal for protection of wires and cables passing through metal panels
  • Maximum panel thickness 1.6mm
  • Service temperature range: –35°C to +50°C (+70°C intermittent)
  • Supplied in packs of 100
Panel hole (dia)Hole size (mm)Overall (mm) Depth (mm)Order code
4.8mm3.286.404-0130
6.4mm49.56.304-0132
6.4mm4.89.5704-0134
9.5mm6.414.2504-0140
9.5mm6.414.26.404-0122
9.5mm814.24.804-0142
14.2mm11196.404-0156
*Question functionality currently disabled


21 February 2013 Question by: Rapid Customer
Q. Can these be supplied in smaller quantities please?
A. Hi Ian. Thank you for your question. These are supplied in packs of 100 only.


03 April 2012 Question by: Rapid Customer | Product code: 04-0140
Q. is the plastic a hard rubber or soft rubber?
A. Hi Rob, this grommet is a soft rubber


05 October 2011 Question by: Rapid Customer | Product code: 04-0130
Q. Please state the panel thicknes they fit 1.5?, 3.2? ???? Overall size in not the info thats required. Panel thickness is.
A. Hi Chris Thank you for your enquiry, The maximum panel thickness for this entire range is 1.6mm