This 1.4mm Grommet Strip is 25m in length. The Flexiform grommet strip is applied to the panel edge and is easily installed without the need for adhesives. The close-fitting profile provides effective protection for cables by preventing any chafing. Applications include: Flexiform grommet strip is used to protect cables routed through sharp-edged cut-out sections.
- Serrated edges make the strips very flexible on tight radii as created on panel cut-outs or holes
- Supplied in lengths of 25m
Type |
Grommet strip |
Panel Hole Diameter |
N/A |
Cable Diameter |
N/A |
Material |
PVC-FR |
Height |
3.9mm |
Operating Temperature Range |
-30 to +60°C |
Colour |
Natural |
To use this facility please Sign In.
Sign In